Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186,976 In Stock | 1 : ¥2.55000 Cut Tape (CT) 15,000 : ¥0.71144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 1 kOhms @ 100 MHz | 120mA | 2.9Ohm | - | -55°C ~ 125°C | 0201 (0603 Metric) | Surface Mount | 0.013" (0.33mm) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |||
287,103 In Stock | 1 : ¥0.85000 Cut Tape (CT) 10,000 : ¥0.13966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 220 Ohms @ 100 MHz | 600mA | 180mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.022" W (1.00mm x 0.55mm) |