Ferrite Beads and Chips

Results: 2
Series
EMIFIL®, BLM15EMIFIL®, BLM31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LinePower, Signal Line
Impedance @ Frequency
50 Ohms @ 100 MHz120 Ohms @ 100 MHz
Current Rating (Max)
1.8A12A
DC Resistance (DCR) (Max)
1.6mOhm75mOhm
Ratings
-AEC-Q200
Package / Case
0402 (1005 Metric)1206 (3216 Metric)
Height (Max)
0.022" (0.55mm)0.051" (1.30mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM15EX121SN1D
FERRITE BEAD 120 OHM 0402 1LN
Murata Electronics
34,232
In Stock
1 : ¥1.45000
Cut Tape (CT)
10,000 : ¥0.35108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
120 Ohms @ 100 MHz
1.8A
75mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
Chip Ferrite Bead Black Field
BLM31SN500SH1L
FERRITE BEAD 50 OHM 1206 1LN
Murata Electronics
44,832
In Stock
1 : ¥3.23000
Cut Tape (CT)
3,000 : ¥1.11247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
50 Ohms @ 100 MHz
12A
1.6mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).