Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,801 In Stock | 1 : ¥5.78000 Cut Tape (CT) 2,500 : ¥4.66720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 100 Ohms @ 100 MHz | 8A | 6mOhm | - | -55°C ~ 125°C | 1812 (4532 Metric) | Surface Mount | 0.100" (2.55mm) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |||
13,844 In Stock | 1 : ¥2.89000 Cut Tape (CT) 4,000 : ¥1.82776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 180 Ohms @ 100 MHz | 4A | 37mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.047" W (2.00mm x 1.20mm) |