74279207

DigiKey Part Number
732-4624-2-ND - Tape & Reel (TR)
732-4624-1-ND - Cut Tape (CT)
732-4624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279207
Description
FERRITE BEAD 100 OHM 0805 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.96000¥1.96
50¥1.90420¥95.21
100¥1.75120¥175.12
500¥1.67466¥837.33
1,000¥1.58966¥1,589.66
2,000¥1.52165¥3,043.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.29213¥5,168.52
Manufacturers Standard Package