ILB1206ER201V | |
---|---|
DigiKey Part Number | 541-ILB1206ER201VTR-ND - Tape & Reel (TR) 541-ILB1206ER201VCT-ND - Cut Tape (CT) 541-ILB1206ER201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILB1206ER201V |
Description | FERRITE BEAD 200 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILB1206ER201V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.14800 | ¥11.48 |
25 | ¥0.89440 | ¥22.36 |
50 | ¥0.74140 | ¥37.07 |
100 | ¥0.63930 | ¥63.93 |
250 | ¥0.51144 | ¥127.86 |
500 | ¥0.46026 | ¥230.13 |
1,000 | ¥0.38349 | ¥383.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31029 | ¥930.87 |