Ferrite Beads and Chips

Results: 3
Manufacturer
Murata ElectronicsWürth Elektronik
Series
EMIFIL®, BLM18EMIFIL®, BLM31WE-CBA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
50 Ohms @ 100 MHz120 Ohms @ 100 MHz220 Ohms @ 100 MHz
Current Rating (Max)
2A3.5A
DC Resistance (DCR) (Max)
15mOhm50mOhm
Ratings
-AEC-Q200
Package / Case
0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)
Height (Max)
0.037" (0.95mm)0.043" (1.10mm)0.051" (1.30mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18PG121SN1D
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
526,926
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.19334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
2A
50mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
0805
782853221
FERRITE BEAD 220 OHM 0805 1LN
Würth Elektronik
35,126
In Stock
1 : ¥2.04000
Cut Tape (CT)
4,000 : ¥0.81612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
220 Ohms @ 100 MHz
2A
50mOhm
AEC-Q200
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
Chip Ferrite Bead Black Field
BLM31PG500SH1L
FERRITE BEAD 50 OHM 1206 1LN
Murata Electronics
9,812
In Stock
1 : ¥2.64000
Cut Tape (CT)
3,000 : ¥0.91142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
50 Ohms @ 100 MHz
3.5A
15mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).