HI3312X101R-10

DigiKey Part Number
240-2498-2-ND - Tape & Reel (TR)
240-2498-1-ND - Cut Tape (CT)
240-2498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HI3312X101R-10
Description
FERRITE BEAD 100 OHM 3312 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 3312 (8531 Metric) 10A 4mOhm
Datasheet
 Datasheet
EDA/CAD Models
HI3312X101R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
4mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
3312 (8531 Metric)
Mounting Type
Surface Mount
Height (Max)
0.090" (2.28mm)
Size / Dimension
0.335" L x 0.120" W (8.50mm x 3.05mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.48000¥7.48
10¥6.75800¥67.58
25¥5.00880¥125.22
50¥4.75700¥237.85
100¥4.25640¥425.64
250¥4.00592¥1,001.48
500¥3.75550¥1,877.75
1,000¥3.25471¥3,254.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.12953¥7,823.82
Manufacturers Standard Package