Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,790 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.18822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 1 | 220 Ohms @ 100 MHz | 2A | 100mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |||
15,209 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.18822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 1 | 300 Ohms @ 100 MHz | 1A | 200mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.047" W (2.00mm x 1.20mm) |