Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
521,011 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.19334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 120 Ohms @ 100 MHz | 2A | 50mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |||
140,855 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.19334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 220 Ohms @ 100 MHz | 1.4A | 100mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) |