Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,262 In Stock | 1 : ¥5.70000 Bulk | Bulk | Active | - | 1 | 900 Ohms @ 100 MHz | 5A | - | - | - | Radial | Through Hole | 0.394" (10.01mm) | 0.236" Dia (5.99mm) | |||
27,498 In Stock | 1 : ¥5.70000 Bulk | Bulk | Active | - | 1 | 780 Ohms @ 100 MHz | 5A | - | - | - | Axial | Through Hole | - | 0.236" Dia x 0.394" L (5.99mm x 10.01mm) |