Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
435,061 In Stock | 1 : ¥1.11000 Cut Tape (CT) 10,000 : ¥0.27779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 120 Ohms @ 100 MHz | 3A | 25mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.026" (0.65mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |||
56,676 In Stock | 1 : ¥14.03000 Cut Tape (CT) 3,000 : ¥6.03076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 4 | 300 Ohms @ 100 MHz | 400mA | 400mOhm | - | -40°C ~ 125°C | 1206 (3216 Metric), Array, 8 PC Pad | Surface Mount | 0.043" (1.10mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
3,654 In Stock | 1 : ¥22.19000 Cut Tape (CT) 450 : ¥10.70680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 3 | 200 Ohms @ 100 MHz | 9A | 10mOhm | - | -40°C ~ 125°C | 6-SMD, Flat Leads | Surface Mount | 0.250" (6.35mm) | 0.428" L x 0.328" W (10.87mm x 8.33mm) |