Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,489 In Stock | 1 : ¥1.11000 Cut Tape (CT) 10,000 : ¥0.27898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 1 kOhms @ 100 MHz | 250mA | 1.25Ohm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | - | |||
22,967 In Stock | 1 : ¥1.96000 Cut Tape (CT) 10,000 : ¥0.56259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio Line | 1 | 200 Ohms @ 100 MHz | 400mA | 700mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | |||
3,727 In Stock | 1 : ¥1.96000 Cut Tape (CT) 4,000 : ¥0.61538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 220 Ohms @ 100 MHz | 2.8A | 40mOhm | AEC-Q200 | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | |||
7,142 In Stock | 1 : ¥2.72000 Cut Tape (CT) 2,500 : ¥0.92826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 270 Ohms @ 100 MHz | 4.5A | 16mOhm | - | -55°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.071" (1.80mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - |