BBNQ00160808601Y00 | |
---|---|
DigiKey Part Number | 553-BBNQ00160808601Y00TR-ND - Tape & Reel (TR) 553-BBNQ00160808601Y00CT-ND - Cut Tape (CT) 553-BBNQ00160808601Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBNQ00160808601Y00 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.50200 | ¥5.02 |
25 | ¥0.44560 | ¥11.14 |
50 | ¥0.40460 | ¥20.23 |
100 | ¥0.36390 | ¥36.39 |
250 | ¥0.26692 | ¥66.73 |
500 | ¥0.19416 | ¥97.08 |
1,000 | ¥0.19009 | ¥190.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.16176 | ¥647.04 |
8,000 | ¥0.12132 | ¥970.56 |
12,000 | ¥0.11728 | ¥1,407.36 |
28,000 | ¥0.11324 | ¥3,170.72 |
100,000 | ¥0.10515 | ¥10,515.00 |