Ferrite Beads and Chips

Results: 2
Manufacturer
Murata ElectronicsWürth Elektronik
Series
EMIFIL®, BLM18WE-CBF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
48 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
500mA6A
DC Resistance (DCR) (Max)
5mOhm380mOhm
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C
Package / Case
0603 (1608 Metric)1206 (3216 Metric)
Height (Max)
0.037" (0.95mm)0.051" (1.30mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18AG601BH1D
FERRITE BEAD 600 OHM 0603 1LN
Murata Electronics
49,473
In Stock
1 : ¥0.94000
Cut Tape (CT)
4,000 : ¥0.25393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
500mA
380mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
1206 (3216 Metric)
742792117
FERRITE BEAD 48 OHM 1206 1LN
Würth Elektronik
12,005
In Stock
1 : ¥1.36000
Cut Tape (CT)
3,000 : ¥0.70560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
48 Ohms @ 100 MHz
6A
5mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).