Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,252 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.18214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 26 Ohms @ 100 MHz | 6A | 7mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.030" (0.75mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |||
863 In Stock | 1 : ¥7.31000 Cut Tape (CT) 500 : ¥5.12624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | - | 18A | 0.9mOhm | - | -55°C ~ 125°C | 2-SMD, J-Lead | Surface Mount | 0.140" (3.55mm) | 0.307" L x 0.187" W (7.80mm x 4.75mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Power Line | 1 | 68 Ohms @ 100 MHz | 11A | 10mOhm | - | -55°C ~ 150°C | Vertical, 4 PC Pad | Surface Mount | 0.197" (5.00mm) | 0.248" L x 0.197" W (6.30mm x 5.00mm) |