BLM18TG601TN1D | |
---|---|
DigiKey Part Number | 490-9702-2-ND - Tape & Reel (TR) 490-9702-1-ND - Cut Tape (CT) 490-9702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18TG601TN1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18TG601TN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.49300 | ¥4.93 |
25 | ¥0.45240 | ¥11.31 |
50 | ¥0.40640 | ¥20.32 |
100 | ¥0.29750 | ¥29.75 |
250 | ¥0.21660 | ¥54.15 |
500 | ¥0.19842 | ¥99.21 |
1,000 | ¥0.17138 | ¥171.38 |
5,000 | ¥0.13529 | ¥676.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13077 | ¥1,307.70 |
20,000 | ¥0.12626 | ¥2,525.20 |
30,000 | ¥0.11725 | ¥3,517.50 |
50,000 | ¥0.11589 | ¥5,794.50 |