Ferrite Beads and Chips

Results: 2
Manufacturer
Laird-Signal Integrity ProductsMurata Electronics
Series
0402EMIFIL®, BLM18
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LinePower, Signal Line
Impedance @ Frequency
600 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
200mA1.3A
DC Resistance (DCR) (Max)
150mOhm1Ohm
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Height (Max)
0.020" (0.50mm)0.037" (0.95mm)
Size / Dimension
0.040" L x 0.020" W (1.01mm x 0.50mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18KG601SN1D
FERRITE BEAD 600 OHM 0603 1LN
Murata Electronics
662,210
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.20174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
1.3A
150mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
201,687
In Stock
1 : ¥1.87000
Cut Tape (CT)
10,000 : ¥0.45902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
1 kOhms @ 100 MHz
200mA
1Ohm
-
-40°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.020" (0.50mm)
0.040" L x 0.020" W (1.01mm x 0.50mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).