Ferrite Beads and Chips

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
600 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
200mA2A
DC Resistance (DCR) (Max)
150mOhm450mOhm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
0402
742792040
FERRITE BEAD 600 OHM 0805 1LN
Würth Elektronik
184,002
In Stock
1 : ¥1.96000
Cut Tape (CT)
4,000 : ¥1.29219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
600 Ohms @ 100 MHz
2A
150mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0805(2012)
74279205
FERRITE BEAD 1K OHM 0805 1LN
Würth Elektronik
133,813
In Stock
1 : ¥1.79000
Cut Tape (CT)
4,000 : ¥1.20717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1 kOhms @ 100 MHz
200mA
450mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).