Ferrite Beads and Chips

Results: 2
Manufacturer
Murata ElectronicsWürth Elektronik
Series
EMIFIL®, BLM15WE-CBF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Signal Line
Current Rating (Max)
500mA2A
DC Resistance (DCR) (Max)
150mOhm340mOhm
Package / Case
0402 (1005 Metric)0805 (2012 Metric)
Height (Max)
0.022" (0.55mm)0.043" (1.10mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)0.079" L x 0.047" W (2.00mm x 1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Ceramic Capacitor
BLM15AX601SN1D
FERRITE BEAD 600 OHM 0402 1LN
Murata Electronics
661,581
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.13966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
500mA
340mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
0402
742792040
FERRITE BEAD 600 OHM 0805 1LN
Würth Elektronik
183,852
In Stock
1 : ¥1.96000
Cut Tape (CT)
4,000 : ¥1.29219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
600 Ohms @ 100 MHz
2A
150mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).