Ferrite Beads and Chips

Results: 3
Manufacturer
Murata ElectronicsWürth Elektronik
Series
EMIFIL®, BLM18WE-CBA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
60 Ohms @ 100 MHz180 Ohms @ 100 MHz1.5 kOhms @ 100 MHz
Current Rating (Max)
1A1.5A
DC Resistance (DCR) (Max)
90mOhm100mOhm300mOhm
Ratings
-AEC-Q200
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.037" (0.95mm)0.043" (1.10mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.047" W (2.00mm x 1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18PG181SN1D
FERRITE BEAD 180 OHM 0603 1LN
Murata Electronics
262,035
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.19334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
180 Ohms @ 100 MHz
1.5A
90mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM18PG600SH1D
FERRITE BEAD 60 OHM 0603 1LN
Murata Electronics
2,132
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.22479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
60 Ohms @ 100 MHz
1A
100mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
WE-CBA
782853162
FERRITE BEAD 1.5K OHM 0805 1LN
Würth Elektronik
223
In Stock
1 : ¥2.04000
Cut Tape (CT)
4,000 : ¥0.62909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1.5 kOhms @ 100 MHz
1A
300mOhm
AEC-Q200
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).