Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
276,003 In Stock | 1 : ¥1.45000 Cut Tape (CT) 10,000 : ¥0.34518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | - | 1 | 120 Ohms @ 100 MHz | 1.5A | 95mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |||
8,338 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.30032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 220 Ohms @ 100 MHz | 3A | 55mOhm | - | -40°C ~ 85°C | 1206 (3216 Metric) | Surface Mount | 0.043" (1.10mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) |