Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,548 In Stock | 1 : ¥5.78000 Cut Tape (CT) 2,500 : ¥4.66720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 100 Ohms @ 100 MHz | 8A | 6mOhm | - | -55°C ~ 125°C | 1812 (4532 Metric) | Surface Mount | 0.100" (2.55mm) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |||
4,877 In Stock | 1 : ¥1.02000 Cut Tape (CT) 15,000 : ¥0.24754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 470 Ohms @ 100 MHz | 310mA | 650mOhm | - | -55°C ~ 125°C | 0201 (0603 Metric) | Surface Mount | 0.013" (0.33mm) | 0.024" L x 0.012" W (0.60mm x 0.30mm) |