BLM18AG601SH1D

DigiKey Part Number
490-7811-2-ND - Tape & Reel (TR)
490-7811-1-ND - Cut Tape (CT)
490-7811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18AG601SH1D
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18AG601SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
380mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.94000¥0.94
10¥0.72300¥7.23
25¥0.65280¥16.32
50¥0.47940¥23.97
100¥0.41400¥41.40
250¥0.32712¥81.78
500¥0.27610¥138.05
1,000¥0.23258¥232.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.21803¥872.12
8,000¥0.20349¥1,627.92
12,000¥0.18895¥2,267.40
28,000¥0.18677¥5,229.56
100,000¥0.18168¥18,168.00
Manufacturers Standard Package