Ferrite Beads and Chips

Results: 2
Series
BLMEMIFIL®, BLM18
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
26 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
300mA6A
DC Resistance (DCR) (Max)
7mOhm850mOhm
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Height (Max)
0.022" (0.55mm)0.030" (0.75mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18KG260TN1D
FERRITE BEAD 26 OHM 0603 1LN
Murata Electronics
560,333
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.20173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
26 Ohms @ 100 MHz
6A
7mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Ceramic Capacitor
BLM15HD601BH1D
FERRITE BEAD 600 OHM 0402 1LN
Murata Electronics
7,944
In Stock
1 : ¥2.04000
Cut Tape (CT)
10,000 : ¥0.76570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
600 Ohms @ 100 MHz
300mA
850mOhm
AEC-Q200
-55°C ~ 150°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).