Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
269,881 In Stock | 1 : ¥1.02000 Cut Tape (CT) 4,000 : ¥0.28733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 100 Ohms @ 100 MHz | 4A | 20mOhm | AEC-Q200 | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | |||
276,003 In Stock | 1 : ¥1.45000 Cut Tape (CT) 10,000 : ¥0.34516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | - | 1 | 120 Ohms @ 100 MHz | 1.5A | 95mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | - | |||
81,844 In Stock | 1 : ¥2.89000 Cut Tape (CT) 2,500 : ¥0.98963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 470 Ohms @ 100 MHz | 4A | 20mOhm | AEC-Q200 | -55°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.071" (1.80mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | |||
107,155 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,500 : ¥3.73187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 56 Ohms @ 100 MHz | 10A | 4mOhm | - | -55°C ~ 125°C | 1612 (4030 Metric) | Surface Mount | 0.098" (2.48mm) | 0.160" L x 0.120" W (4.06mm x 3.05mm) | - | |||
65,805 In Stock | 1 : ¥0.85000 Cut Tape (CT) 10,000 : ¥0.15235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 30 Ohms @ 100 MHz | 2.2A | 35mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | - | |||
8,885 In Stock | 1 : ¥1.02000 Cut Tape (CT) 4,000 : ¥0.24470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Power Line | 1 | 18 Ohms @ 100 MHz | 7.5A | 4mOhm | - | -40°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.039" (1.00mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - |