Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
372,098 In Stock | 1 : ¥1.11000 Cut Tape (CT) 10,000 : ¥0.27779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 220 Ohms @ 100 MHz | 2.5A | 40mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.026" (0.65mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | |||
1,334 In Stock | 1 : ¥3.23000 Cut Tape (CT) 1,000 : ¥1.16237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 1 kOhms @ 100 MHz | 2A | 100mOhm | - | -40°C ~ 125°C | 1210 (3225 Metric) | Surface Mount | 0.110" (2.80mm) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | - |