Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
175,297 In Stock | 1 : ¥1.02000 Cut Tape (CT) 4,000 : ¥0.24692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 60 Ohms @ 100 MHz | 3.5A | 20mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |||
53,363 In Stock | 1 : ¥1.70000 Cut Tape (CT) 10,000 : ¥0.41374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 2.2 kOhms @ 100 MHz | 150mA | 2.2Ohm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |||
141,242 In Stock | 1 : ¥1.79000 Cut Tape (CT) 4,000 : ¥0.45962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 1 kOhms @ 100 MHz | 600mA | 350mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |||
435,128 In Stock | 1 : ¥1.45000 Cut Tape (CT) 4,000 : ¥0.38844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 1 | 600 Ohms @ 100 MHz | 300mA | 450mOhm | - | -40°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.031" (0.80mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) |