BLM18KG300TH1D

DigiKey Part Number
490-13263-2-ND - Tape & Reel (TR)
490-13263-1-ND - Cut Tape (CT)
490-13263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KG300TH1D
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KG300TH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.68000¥6.80
25¥0.61200¥15.30
50¥0.44720¥22.36
100¥0.38680¥38.68
250¥0.30536¥76.34
500¥0.25792¥128.96
1,000¥0.21711¥217.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.20357¥814.28
8,000¥0.19000¥1,520.00
12,000¥0.17643¥2,117.16
28,000¥0.17439¥4,882.92
100,000¥0.16964¥16,964.00
Manufacturers Standard Package