ILHB0805ER601V | |
---|---|
DigiKey Part Number | 541-2302-2-ND - Tape & Reel (TR) 541-2302-1-ND - Cut Tape (CT) 541-2302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB0805ER601V |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB0805ER601V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.83300 | ¥8.33 |
25 | ¥0.74800 | ¥18.70 |
50 | ¥0.54920 | ¥27.46 |
100 | ¥0.47430 | ¥47.43 |
250 | ¥0.37436 | ¥93.59 |
500 | ¥0.31606 | ¥158.03 |
1,000 | ¥0.26616 | ¥266.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.24954 | ¥998.16 |
8,000 | ¥0.23290 | ¥1,863.20 |
12,000 | ¥0.21627 | ¥2,595.24 |
28,000 | ¥0.21377 | ¥5,985.56 |
100,000 | ¥0.20795 | ¥20,795.00 |