Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296,000 In Stock | 1 : ¥1.36000 Cut Tape (CT) 4,000 : ¥0.36184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 120 Ohms @ 100 MHz | 800mA | 100mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |||
46,456 In Stock | 1 : ¥1.79000 Cut Tape (CT) 4,500 : ¥0.54451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | 1 | 75 Ohms @ 100 MHz | 5A | 10mOhm | - | -40°C ~ 125°C | Axial | Through Hole | 0.175" (4.45mm) | 0.138" Dia x 2.323" L (3.51mm x 59.00mm) |