Ferrite Beads and Chips

Results: 2
Manufacturer
Murata ElectronicsPulse Electronics
Series
EMIFIL®, BLM15PFB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Max)
2A3A
DC Resistance (DCR) (Max)
30mOhm55mOhm
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Package / Case
0402 (1005 Metric)1206 (3216 Metric)
Height (Max)
0.022" (0.55mm)0.033" (0.85mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM15PX121SN1D
FERRITE BEAD 120 OHM 0402 1LN
Murata Electronics
344,972
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.19614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
2A
55mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
1206
PE-1206PFB121ST
FERRITE BEAD 120 OHM 1206 1LN
Pulse Electronics
76,467
In Stock
1 : ¥1.79000
Cut Tape (CT)
3,000 : ¥0.49307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
3A
30mOhm
-
-40°C ~ 105°C
1206 (3216 Metric)
Surface Mount
0.033" (0.85mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).