NFZ18SM121SN10D | |
---|---|
DigiKey Part Number | 490-16642-2-ND - Tape & Reel (TR) 490-16642-1-ND - Cut Tape (CT) 490-16642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ18SM121SN10D |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.25A 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ18SM121SN10D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.25A | |
DC Resistance (DCR) (Max) | 140mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.53000 | ¥15.30 |
25 | ¥1.26840 | ¥31.71 |
50 | ¥1.09160 | ¥54.58 |
100 | ¥0.98270 | ¥98.27 |
250 | ¥0.83004 | ¥207.51 |
500 | ¥0.74284 | ¥371.42 |
1,000 | ¥0.63360 | ¥633.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.61171 | ¥2,446.84 |