2512067007Y3

DigiKey Part Number
1934-1490-2-ND - Tape & Reel (TR)
1934-1490-1-ND - Cut Tape (CT)
1934-1490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2512067007Y3
Description
FERRITE BEAD 70 OHM 1206 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
2512067007Y3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.11000¥1.11
10¥0.89300¥8.93
25¥0.69720¥17.43
50¥0.57800¥28.90
100¥0.49820¥49.82
250¥0.39852¥99.63
500¥0.35858¥179.29
1,000¥0.29882¥298.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25739¥772.17
6,000¥0.24851¥1,491.06
9,000¥0.24654¥2,218.86
Manufacturers Standard Package