BLM18HE102SN1D | |
---|---|
DigiKey Part Number | 490-5215-2-ND - Tape & Reel (TR) 490-5215-1-ND - Cut Tape (CT) 490-5215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HE102SN1D |
Description | FERRITE BEAD 1K OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HE102SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.42800 | ¥14.28 |
25 | ¥1.10840 | ¥27.71 |
50 | ¥0.91980 | ¥45.99 |
100 | ¥0.79230 | ¥79.23 |
250 | ¥0.63384 | ¥158.46 |
500 | ¥0.57060 | ¥285.30 |
1,000 | ¥0.47547 | ¥475.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.45962 | ¥1,838.48 |
8,000 | ¥0.42792 | ¥3,423.36 |
12,000 | ¥0.40731 | ¥4,887.72 |
28,000 | ¥0.39622 | ¥11,094.16 |