Ferrite Beads and Chips

Results: 2
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.TDK Corporation
Series
GZ-CMPZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
220 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
300mA2.2A
DC Resistance (DCR) (Max)
50mOhm580mOhm
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Height (Max)
0.026" (0.65mm)0.037" (0.95mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MPZ1608xxxxxTA00
MPZ1608S221ATA00
FERRITE BEAD 220 OHM 0603 1LN
TDK Corporation
1,014,918
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.18214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2.2A
50mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
15,926
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.11591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1 kOhms @ 100 MHz
300mA
580mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.026" (0.65mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).