Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
428,403 In Stock | 1 : ¥0.85000 Cut Tape (CT) 10,000 : ¥0.12478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 120 Ohms @ 100 MHz | 550mA | 190mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | - | |||
1,108,163 In Stock | 1 : ¥0.94000 Cut Tape (CT) 4,000 : ¥0.19969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 120 Ohms @ 100 MHz | 6A | 25mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | ||
707,842 In Stock | 1 : ¥1.62000 Cut Tape (CT) 4,000 : ¥0.43327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 1 | 150 Ohms @ 100 MHz | 1A | 150mOhm | - | -40°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.035" (0.90mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | |||
172,546 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,500 : ¥1.55368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 1 | 100 Ohms @ 100 MHz | 8A | 10mOhm | - | -40°C ~ 125°C | 1812 (4532 Metric) | Surface Mount | 0.055" (1.40mm) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | - |