Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
510,150 In Stock | 1 : ¥1.79000 Cut Tape (CT) 4,000 : ¥0.48058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 1 | 600 Ohms @ 100 MHz | 1A | 200mOhm | - | -40°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.031" (0.80mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.11000 Cut Tape (CT) 10,000 : ¥0.27898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 1 kOhms @ 100 MHz | 250mA | 1.1Ohm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.022" W (1.00mm x 0.55mm) |