Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,281 In Stock | 1 : ¥1.96000 Cut Tape (CT) 10,000 : ¥0.56257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio Line | 1 | 500 Ohms @ 100 MHz | 270mA | 1.65Ohm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |||
22,467 In Stock | 1 : ¥1.96000 Cut Tape (CT) 10,000 : ¥0.56257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio Line | 1 | 200 Ohms @ 100 MHz | 400mA | 700mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |||
21,285 In Stock | 1 : ¥1.96000 Cut Tape (CT) 8,000 : ¥0.53130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio Line | 1 | 1 kOhms @ 100 MHz | 230mA | 900mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.030" (0.75mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |||
10,164 In Stock | 1 : ¥2.38000 Cut Tape (CT) 4,000 : ¥0.73549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio Line | 1 | 150 Ohms @ 100 MHz | 1.1A | 130mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) |