Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,014 In Stock | 1 : ¥1.96000 Cut Tape (CT) 4,000 : ¥1.29219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 1.5 kOhms @ 100 MHz | 1A | 300mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.035" (0.90mm) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |||
22,188 In Stock | 1 : ¥2.21000 Cut Tape (CT) 3,000 : ¥1.47071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 80 Ohms @ 100 MHz | 3A | 30mOhm | - | -55°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.051" (1.30mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) |