Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158,402 In Stock | 1 : ¥1.87000 Cut Tape (CT) 2,500 : ¥0.81928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 1 kOhms @ 100 MHz | 2A | 75mOhm | - | -55°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.071" (1.80mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | |||
131,366 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,500 : ¥1.64491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 1 | 115 Ohms @ 100 MHz | 10A | 1mOhm | - | -40°C ~ 125°C | 3318 (8546 Metric) | Surface Mount | 0.100" (2.55mm) | 0.335" L x 0.180" W (8.50mm x 4.57mm) | - |