BLM18KG102SZ1D

DigiKey Part Number
490-17350-2-ND - Tape & Reel (TR)
490-17350-1-ND - Cut Tape (CT)
490-17350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KG102SZ1D
Description
FERRITE BEAD 1K OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KG102SZ1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
200mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.47600¥4.76
25¥0.44200¥11.05
50¥0.38940¥19.47
100¥0.34000¥34.00
250¥0.32408¥81.02
500¥0.30452¥152.26
1,000¥0.23327¥233.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.22031¥881.24
8,000¥0.20735¥1,658.80
12,000¥0.20087¥2,410.44
28,000¥0.19439¥5,442.92
100,000¥0.18791¥18,791.00
Manufacturers Standard Package