MPZ1608S260ATDH5

DigiKey Part Number
445-MPZ1608S260ATDH5TR-ND - Tape & Reel (TR)
445-MPZ1608S260ATDH5CT-ND - Cut Tape (CT)
445-MPZ1608S260ATDH5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1608S260ATDH5
Description
FERRITE BEAD 26 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1608S260ATDH5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
26 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
7mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.57800¥5.78
25¥0.49640¥12.41
50¥0.44540¥22.27
100¥0.39870¥39.87
250¥0.34344¥85.86
500¥0.30570¥152.85
1,000¥0.27102¥271.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.20958¥838.32
8,000¥0.18232¥1,458.56
12,000¥0.16730¥2,007.60
20,000¥0.16577¥3,315.40
Manufacturers Standard Package