Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,703 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.53547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 120 Ohms @ 100 MHz | 1.25A | 140mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | |||
980 In Stock | 1 : ¥5.36000 Cut Tape (CT) 1,000 : ¥1.63121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 600 Ohms @ 100 MHz | 3A | 42mOhm | AEC-Q200 | -40°C ~ 125°C | 1210 (3225 Metric) | Surface Mount | 0.110" (2.80mm) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | Automotive |