Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,626 In Stock | 1 : ¥1.36000 Cut Tape (CT) 4,000 : ¥0.36186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 330 Ohms @ 100 MHz | 700mA | 160mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥2.58960 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | 1 | 300 Ohms @ 100 MHz | 500mA | 200mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) |