Ferrite Beads and Chips

Results: 2
Manufacturer
Murata ElectronicsPulse Electronics
Series
BBUPEMIFIL®, BLM31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
220 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
1.5A2.5A
DC Resistance (DCR) (Max)
40mOhm80mOhm
Package / Case
0603 (1608 Metric)1206 (3216 Metric)
Height (Max)
0.026" (0.65mm)0.051" (1.30mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
Ceramic Capacitor
BLM31PG601SN1L
FERRITE BEAD 600 OHM 1206 1LN
Murata Electronics
785,946
In Stock
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.76619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
1.5A
80mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
BBUP00453215800Y00
BBUP00160805221Y00
FERRITE BEAD 220 OHM 0603 1LN
Pulse Electronics
59,605
In Stock
1 : ¥1.02000
Cut Tape (CT)
10,000 : ¥0.22720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2.5A
40mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.026" (0.65mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).