MPZ1608S601ATD25

DigiKey Part Number
445-MPZ1608S601ATD25TR-ND - Tape & Reel (TR)
445-MPZ1608S601ATD25CT-ND - Cut Tape (CT)
445-MPZ1608S601ATD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1608S601ATD25
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1608S601ATD25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
150mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.68000¥6.80
25¥0.61560¥15.39
50¥0.45060¥22.53
100¥0.38940¥38.94
250¥0.30740¥76.85
500¥0.25946¥129.73
1,000¥0.21857¥218.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.20490¥819.60
8,000¥0.19124¥1,529.92
12,000¥0.17758¥2,130.96
28,000¥0.17553¥4,914.84
100,000¥0.17075¥17,075.00
Manufacturers Standard Package