Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,159 In Stock | 1 : ¥0.85000 Cut Tape (CT) 15,000 : ¥0.05079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 1 kOhms @ 100 MHz | 200mA | 1.25Ohm | - | -55°C ~ 125°C | 0201 (0603 Metric) | Surface Mount | 0.013" (0.33mm) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |||
3,380 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥1.19085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 60 Ohms @ 2 MHz | 850mA | 330mOhm | AEC-Q200 | -40°C ~ 125°C | 0806 (2016 Metric) | Surface Mount | 0.039" (1.00mm) | 0.079" L x 0.063" W (2.00mm x 1.60mm) |