BLE18PS080SN1D | |
---|---|
DigiKey Part Number | 490-BLE18PS080SN1DTR-ND - Tape & Reel (TR) 490-BLE18PS080SN1DCT-ND - Cut Tape (CT) 490-BLE18PS080SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE18PS080SN1D |
Description | FERRITE BEAD 8.5 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.5 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLE18PS080SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 8.5 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.83600 | ¥18.36 |
25 | ¥1.52360 | ¥38.09 |
50 | ¥1.31260 | ¥65.63 |
100 | ¥1.18170 | ¥118.17 |
250 | ¥0.99840 | ¥249.60 |
500 | ¥0.89314 | ¥446.57 |
1,000 | ¥0.76179 | ¥761.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.73553 | ¥2,942.12 |
8,000 | ¥0.67510 | ¥5,400.80 |
12,000 | ¥0.65672 | ¥7,880.64 |