Ferrite Beads and Chips

Results: 4
Series
EMIFIL®, BLM18EMIFIL®, BLM21EMIFIL®, BLM31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LinePower, Signal Line
Impedance @ Frequency
120 Ohms @ 100 MHz220 Ohms @ 100 MHz330 Ohms @ 100 MHz
Current Rating (Max)
1.4A1.5A2A3.5A
DC Resistance (DCR) (Max)
20mOhm50mOhm70mOhm100mOhm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)
Height (Max)
0.037" (0.95mm)0.041" (1.05mm)0.051" (1.30mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM21PG331SN1D
FERRITE BEAD 330 OHM 0805 1LN
Murata Electronics
324,604
In Stock
1 : ¥1.02000
Cut Tape (CT)
4,000 : ¥0.24692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
330 Ohms @ 100 MHz
1.5A
70mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Chip Ferrite Bead Black Field
BLM18EG221SN1D
FERRITE BEAD 220 OHM 0603 1LN
Murata Electronics
175,590
In Stock
1 : ¥1.79000
Cut Tape (CT)
4,000 : ¥0.55777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
220 Ohms @ 100 MHz
2A
50mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM31PG121SN1L
FERRITE BEAD 120 OHM 1206 1LN
Murata Electronics
111,272
In Stock
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.76619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
3.5A
20mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM18PG221SN1D
FERRITE BEAD 220 OHM 0603 1LN
Murata Electronics
140,855
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.19334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
1.4A
100mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 4

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).