Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119,430 In Stock | 1 : ¥1.79000 Cut Tape (CT) 4,000 : ¥1.20712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 2.2 kOhms @ 100 MHz | 200mA | 600mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | - | |||
26,339 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.20357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 600 Ohms @ 100 MHz | 1.3A | 150mOhm | AEC-Q200 | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | |||
3,764 In Stock | 1 : ¥7.31000 Cut Tape (CT) 500 : ¥5.12600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 42 Ohms @ 100 MHz | 16A | 0.6mOhm | - | -55°C ~ 125°C | 2-SMD, J-Lead | Surface Mount | 0.122" (3.10mm) | 0.157" L x 0.118" W (4.00mm x 3.00mm) | - |